Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 3.5A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-869
- Mfr. Part No.:
- 279026 FAZ-B3,5/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,105.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,105.72 |
*price indicative
- RS Stock No.:
- 258-869
- Mfr. Part No.:
- 279026 FAZ-B3,5/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 3.5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 72mm | |
| Standards/Approvals | IEC/EN 60947-2, RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898 | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 3.5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 72mm | ||
Standards/Approvals IEC/EN 60947-2, RoHS, UL, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898 | ||
Depth 80mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect offers a blend of advanced technology and robust design, making it an ideal choice for industrial and commercial applications. Designed to ensure reliable performance and safety, this product features a four pole construction with a tripping characteristic of B, providing excellent overload protection. Its compact dimensions of 80 mm in length and an operational voltage of up to 400 V make it suitable for a variety of settings, while the operational temperature range accommodates both standard and challenging environments.
Compact size enables installation in restricted spaces
Supports a broad operational voltage for versatile applications
IP20 rating enhances protection from dust and physical contact
Temperature tolerance allows operation in varied environments
Designed to meet rigorous compliance standards for reliability
Lightweight construction facilitates easy handling and installation
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 400V ac AC, 6 kA Breaking Capacity
