Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 3.5A, Type B, 400V ac AC, 15 kA Breaking Capacity
- RS Stock No.:
- 258-774
- Mfr. Part No.:
- 278940 FAZ-B3,5/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,059.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,059.13 |
*price indicative
- RS Stock No.:
- 258-774
- Mfr. Part No.:
- 278940 FAZ-B3,5/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 3.5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 15kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, IEC/EN 60947-2, RoHS, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898 | |
| Width | 72mm | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 3.5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 15kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals UL, IEC/EN 60947-2, RoHS, CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898 | ||
Width 72mm | ||
Depth 80mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for robust performance in both industrial and commercial applications. This three pole plus neutral device ensures exceptional reliability, fitting seamlessly within modern electrical systems. With a tripping characteristic of B and a rated current of 3.5 A, it provides optimal protection against short circuits and overloads.
Robust short circuit protection enhances safety in diverse applications
Compact design facilitates effortless installation in limited spaces
Complies with stringent RoHS standards emphasising environmental responsibility
Advanced thermal stability ensures reliable operation across varied temperatures
Designed for easy integration into existing electrical systems
IP20 rating offers protection against solid objects larger than 125 mm
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
