Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 3.5A, Type D, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-731
- Mfr. Part No.:
- 278989 FAZ-D3,5/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,282.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,282.89 |
*price indicative
- RS Stock No.:
- 256-731
- Mfr. Part No.:
- 278989 FAZ-D3,5/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3+N | |
| Current Rating | 3.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 400V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 80mm | |
| Width | 72mm | |
| Standards/Approvals | CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3+N | ||
Current Rating 3.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 400V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 80mm | ||
Width 72mm | ||
Standards/Approvals CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for precision and safety in electrical applications. Designed with a D tripping characteristic and a rated current of 3.5 A, it provides essential protection for your installations, efficiently managing electrical overloads and faults. Built to comply with stringent RoHS standards, this circuit breaker not only guarantees regulatory adherence but also ensures a sustainable choice for modern electrical systems. Its compact design enables easy installation in varied environments, making it an ideal solution for both industrial and advanced commercial applications.
IP20 degree of protection safeguarding against solid objects
Ensures effective heat dissipation with a specified capacity of 4 W
Supports connectable conductor cross section of both solid core and multi wired options
Offers a frequency rating compatible with both 50 Hz and 60 Hz systems
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
