Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3.5A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-996
- Mfr. Part No.:
- 278575 FAZ-D3,5/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR303.30
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR303.30 |
*price indicative
- RS Stock No.:
- 258-996
- Mfr. Part No.:
- 278575 FAZ-D3,5/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 3.5A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 1077, UL, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSAC. . 5, CSA, CE | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Depth | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 3.5A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals UL 1077, UL, IECEN 60947, IECEN 60898, IEC 617, EN45545, CSAC. . 5, CSA, CE | ||
Width 17.7mm | ||
Height 75.5mm | ||
Depth 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to deliver exceptional circuit protection and reliability. With its compact design and robust specifications, this single pole miniature circuit breaker ensures optimal performance in various industrial and advanced commercial applications. Its advanced tripping characteristic of D accommodates higher inrush currents, making it ideal for diverse operational demands. The product boasts excellent certifications such as UL and CSA, highlighting its compliance with international safety standards.
Meets stringent safety standards with UL and CSA certifications
Designed for effective heat dissipation enhancing performance longevity
Wide operating temperature range ensures optimal functionality in extreme conditions
Supports multiple conductor cross sections for flexible connections
Single pole configuration simplifies installation while maintaining reliability
Prevents overload conditions protecting your electrical systems effectively
Reduces maintenance needs with proven durability
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 400V ac AC, 6 kA Breaking Capacity
