Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 3.5A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR318.52

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR318.52

*price indicative

RS Stock No.:
256-908
Mfr. Part No.:
278552 FAZ-C3,5/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

3.5A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Depth

75.5mm

Height

80mm

Width

17.7mm

Standards/Approvals

CE, CSA, CSAC. . 5, EN45545, IECEN 60898, IECEN 60947, UL, UL 1077

COO (Country of Origin):
RO
The Eaton miniature circuit breaker from the Moeller series xEffect combines innovation with reliability. Designed for robust performance, it safeguards electrical circuits by anticipating potential overloads and short circuits. With its C tripping characteristic, this device ensures immediate responses under fault conditions, making it ideal for commercial and industrial applications. Engineered with user safety in mind, it complies with stringent certifications such as UL and CSA, providing peace of mind for its deployment in a variety of environments. The device boasts a compact design, fitting seamlessly into standard panel configurations while delivering high performance and energy efficiency. Discover advanced protection with this exceptional component, tailored to meet modern electrical demand while ensuring dependable service across its operational lifespan.

Compact design enhances installation flexibility

C tripping characteristic provides timely fault response

Complies with UL and CSA certifications, ensuring high safety standards

Designed for single-pole configurations, maximising space efficiency

Optimised for both 240 V AC and 415 V AC applications

Robust construction supports challenging industrial environments

Low profile of just 17.7 mm allows for better space management in panels

Integrated heat dissipation features contribute to improved longevity

Temperature rise considerations enhance operational reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy