Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 3.5A, Type C, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-738
- Mfr. Part No.:
- 278751 FAZ-C3,5/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR804.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR804.68 |
*price indicative
- RS Stock No.:
- 258-738
- Mfr. Part No.:
- 278751 FAZ-C3,5/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 3.5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Depth | 75mm | |
| Standards/Approvals | CSA (Class . 150), EN45545, IEC 617, IECEN 60898, CSAC. . 5, UL CSA09, UL 1077, IECEN 60947 | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 3.5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 36mm | ||
Depth 75mm | ||
Standards/Approvals CSA (Class . 150), EN45545, IEC 617, IECEN 60898, CSAC. . 5, UL CSA09, UL 1077, IECEN 60947 | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for reliable overcurrent protection in industrial and advanced commercial applications. Featuring a two pole design, this innovative device harnesses a C tripping characteristic, ensuring quick response in case of short circuits. Tailored for versatility, it supports a rated current of 3.5 A and is suitable for both 240 V AC and 415 V AC voltage ratings. With its robust construction and compliance with numerous international standards, it guarantees operational excellence while maintaining stringent safety requirements.
Offers quick operation in fault conditions to enhance safety
Designed for effective overcurrent protection in diverse applications
Compact dimensions facilitate easy installation in limited spaces
High breaking capacity ensures reliable performance under extreme conditions
Complies with multiple certifications for worldwide installation
Durable design provides long lasting operational reliability
Facilitates compatibility with a variety of wiring options
Environmentally friendly design conforming to RoHS standards
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 3.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 3.5A 230V ac AC, 15 kA Breaking Capacity
