Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1.5A, Type B, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-175
- Mfr. Part No.:
- 278521 FAZ-B1,5/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR165.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR165.27 |
*price indicative
- RS Stock No.:
- 259-175
- Mfr. Part No.:
- 278521 FAZ-B1,5/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Standards/Approvals | CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451) | |
| Width | 17.7mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Standards/Approvals CE, CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, rth America (UL, CSA ), UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451) | ||
Width 17.7mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect combines advanced technology with compact design, delivering exceptional performance for industrial and advanced commercial applications. Engineered for reliability, this 1 pole device is tailored to protect branching circuits, ensuring safety without compromising space. Its robust tripping characteristic B and a rated current of 1.5 A offer enhanced protection against overloads, while maintaining compliance with rigorous standards.
Advanced thermal characteristics ensure safe operation
Robust protection against overload and short circuits
Designed for easy integration into various applications
Rigorously tested to meet international compliance standards
Innovative design enhances durability in demanding environments
Effortless installation with a user friendly interface
Reliable performance ensures continuous operational efficiency
Versatile use across both industrial and commercial settings
Expertly engineered for a long service life
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 254V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
