Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1.5A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-720
- Mfr. Part No.:
- 278634 FAZ-B1,5/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR366.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR366.61 |
*price indicative
- RS Stock No.:
- 259-720
- Mfr. Part No.:
- 278634 FAZ-B1,5/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1.5A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 36mm | |
| Standards/Approvals | IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA, RoHS, IEC/EN 60947-2, UL | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1.5A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 36mm | ||
Standards/Approvals IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA, RoHS, IEC/EN 60947-2, UL | ||
Height 75.5mm | ||
Depth 80mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered for robust protection in both industrial and advanced commercial applications. This versatile device is designed to efficiently manage electrical currents while safeguarding your systems against overloads and short circuits. With a compact design, it offers an easy fit into standard electrical panels, ensuring optimal performance in limited spaces. Its unique trip characteristic B allows for quick disconnection in fault conditions, further enhancing safety.
High breaking capacity optimises safety in fault conditions
Energy efficient operation with minimal heat generation
Meets stringent international safety and quality standards
Ideal for use in both industrial and advanced commercial settings
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 254V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 15 kA Breaking Capacity
