Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1.5A, Type D, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR430.93

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR430.93

*price indicative

RS Stock No.:
258-336
Mfr. Part No.:
278683 FAZ-D1,5/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

1.5A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Standards/Approvals

UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA

Width

36mm

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to deliver reliable protection and performance in both industrial and advanced commercial applications. The compact design facilitates easy installation, while its robust construction guarantees long lasting performance, even in demanding environments. With an emphasis on functionality and compliance, this circuit breaker adheres to the highest industry standards, making it a vital component for any switchgear configuration.

Robust construction ensures compliance with RoHS regulations

Optimised for environments facing ambient temperature fluctuations

Conductive properties allow for flexible cable cross section options

Certified for high short circuit breaking capacities enhancing system safety

Adaptable to frequency ratings meeting varying operational needs

Support for casual simultaneous neutral switching streamlines operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy