Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1.5A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR303.30

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR303.30

*price indicative

RS Stock No.:
256-909
Mfr. Part No.:
278570 FAZ-D1,5/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

1.5A

Tripping Characteristics

Type D

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

17.7mm

Standards/Approvals

UL, CSA, CE

Depth

70.5mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series stands as a pinnacle of reliability and innovation in circuit protection. This sleek and compact miniature circuit breaker is designed for one pole applications, efficiently managing a rated current of 1.5 A while boasting a tripping characteristic of D. Craftsmanship meets efficiency in this device, perfectly suited for branch circuits in both industrial and advanced commercial setups. Its robust design ensures compliance with essential safety standards and certifications, making it a trusted choice for professionals looking to enhance their electrical systems.

Designed for maximum efficiency in one pole applications

Showcases a sleek profile for space saving installations

Built with a high short circuit breaking capacity for reliable protection

Supports a wide range of conductor cross sections ensuring adaptability

Certified by key industry standards underscoring its reliability

Facilitates easy integration into existing systems promoting user friendly operation

Contributes to energy efficiency with minimal power loss during operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy