Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1.5A, Type D, 400V ac AC, 96 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR775.62

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR775.62

*price indicative

RS Stock No.:
259-004
Mfr. Part No.:
278769 FAZ-D1,5/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

1.5A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Breaking Capacity

15kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Depth

70.5mm

Standards/Approvals

CSAC. . 5, CE, CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL, UL 1077

Width

80mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide exceptional protection for electrical circuits. This compact device boasts a tripping characteristic of D, ensuring reliable operation under various load conditions and making it ideal for both industrial and commercial applications. With a rated current of 1.5 A, it combines robust performance with a slender profile, making it perfect for space restricted environments. This circuit breaker adheres to fundamental safety standards, including UL and CSA certifications, and is compliant with the RoHS directive.

UL and CSA certified for peace of mind in safety standards

RoHS compliant contributing to environmentally friendly practices

Versatile operation within a wide temperature range

Easy installation with compatible wiring diagrams

Durable construction ensures long lasting performance

Low power loss translates to energy efficiency

Designed to handle both commercial and industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy