Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1.5A, Type C, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-001
- Mfr. Part No.:
- 278746 FAZ-C1,5/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR804.68
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR804.68 |
*price indicative
- RS Stock No.:
- 259-001
- Mfr. Part No.:
- 278746 FAZ-C1,5/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1.5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Standards/Approvals | CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL, CE | |
| Width | 36mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1.5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Standards/Approvals CSA, EN45545, IEC 617, IECEN 60898, IECEN 60947, UL, CE | ||
Width 36mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is an essential component for industrial and advanced commercial applications, offering exceptional protection for branch circuits. Designed to meet stringent safety standards, it features a two pole design with a reliable tripping characteristic. The compact dimensions allow it to fit seamlessly into your existing switchgear, ensuring efficient operation. With a robust build and advanced thermal stability, this device safeguards your electrical installations from overloads and short circuits.
Dual pole configuration enhances circuit protection
Meets international safety standards for utmost reliability
Designed for easy integration into existing switchgear setups
Wide operating temperature range accommodates diverse environments
Suitable for various applications from commercial to industrial use
Comprehensive compliance with RoHS and other regulatory requirements
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1.5A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 1.5A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 15 kA Breaking Capacity
