Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 1.5A, Type C, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,131.34

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR1,131.34

*price indicative

RS Stock No.:
259-200
Mfr. Part No.:
278859 FAZ-C1,5/3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

1.5A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

54mm

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series designed for industrial and advanced commercial applications. This three pole device is engineered with a tripping characteristic of C, ensuring reliable operation even under challenging electrical conditions. With a rated current of 1.5 A and voltage ratings of up to 415 V AC, it offers exceptional flexibility and performance.

Compact design optimises space within electrical panels

High breaking capacity ensures reliability during fault conditions

Multiple certifications confirm compliance with international safety standards

Built in depth allows for seamless integration into existing infrastructures

Robust construction guarantees durability in harsh environments

Related links