Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1.5A, Type C, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-587
- Mfr. Part No.:
- 278660 FAZ-C1,5/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR418.72
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR418.72 |
*price indicative
- RS Stock No.:
- 259-587
- Mfr. Part No.:
- 278660 FAZ-C1,5/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1.5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Width | 36mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1.5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA | ||
Height 75.5mm | ||
Depth 80mm | ||
Width 36mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed to provide superior protection for industrial and advanced commercial applications. This highly efficient device offers a combination of reliability and safety, making it an essential component for modern electrical systems. Equipped with a single pole and neutral configuration, it features a tripping characteristic that ensures prompt response during overload or short circuit events. Constructed to meet rigorous compliance standards, it supports a range of operational voltages and is ideal for use in complex installations.
Offers robust protection against overloads and short circuits
Designed to operate efficiently in industrial and commercial environments
Enables easy integration with existing switchgear designs
Constructed from high quality materials to ensure durability
Provides superior heat dissipation for enhanced reliability
Optimised for easy installation with comprehensive compatibility
Maintains consistent performance across a wide ambient temperature range
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
