Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1.5A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-180
- Mfr. Part No.:
- 278547 FAZ-C1,5/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR310.75
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR310.75 |
*price indicative
- RS Stock No.:
- 259-180
- Mfr. Part No.:
- 278547 FAZ-C1,5/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1.5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Width | 17.7mm | |
| Depth | 70.5mm | |
| Height | 75.5mm | |
| Standards/Approvals | CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077, UL (Category Control Number QVNU, QVNU8), UL (File . E177451), CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1.5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Width 17.7mm | ||
Depth 70.5mm | ||
Height 75.5mm | ||
Standards/Approvals CSAC. . 5, CSA (Class . 150), CSA (File . 0445), EN45545, IEC 617, IECEN 60898, IECEN 60947, UL 1077, UL (Category Control Number QVNU, QVNU8), UL (File . E177451), CE | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is engineered for reliable performance in diverse industrial applications. The product excels in protecting electrical circuits by detecting overloads and short circuits, ensuring safety and seamless functionality. Designed with a single pole and a tripping characteristic of C, it handles a rated current of 1.5 A, making it apt for branch circuits in advanced commercial setups. Its compact dimensions and thoughtful construction facilitate ease of installation while adhering to strict global compliance standards.
Designed for effective overload and short circuit protection
Single pole design for straightforward installation
Adheres to international safety and compliance standards
Extensive temperature tolerance enhances operational reliability
Backed by trusted certifications from recognised authorities
Smooth operation ensures minimal risk to connected equipment
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 240V ac AC 15 kA Breaking Capacity
- Eaton FAZ-NA FAZ Miniature Circuit Breaker 1.5A 480V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1.5A 400V ac AC, 10 kA Breaking Capacity
