Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 1.5A, Type B, 400V ac AC, 96 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR568.58

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR568.58

*price indicative

RS Stock No.:
258-999
Mfr. Part No.:
278720 FAZ-B1,5/2
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

2

Current Rating

1.5A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

96V dc

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

36mm

Standards/Approvals

IECEN 60947, IECEN 60898, CSA, UL

Height

75.5mm

Depth

70.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect delivers reliable protection for branch circuits in both industrial and advanced commercial applications. Designed with a two pole configuration and a tripping characteristic of B, it ensures optimal performance with a rated current of 1.5 A. The meticulous design meets stringent safety regulations, boasting an array of certifications, including UL, CSA, and IEC/EN standards. This device incorporates advanced thermal management features, mitigating risks associated with overheating and ensuring sustained operational efficiency.

Compact design facilitates easy integration into existing panel layouts

Versatile voltage ratings cater to diverse operational needs

High breaking capacity offers enhanced protection against electrical faults

Thermal management technology ensures reliability in demanding environments

Wide operating temperature range allows for versatile applications

Compliant with leading industry standards for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy