Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 1.5A, Type D, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,282.89

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,282.89

*price indicative

RS Stock No.:
256-968
Mfr. Part No.:
278984 FAZ-D1,5/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

1.5A

Tripping Characteristics

Type D

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Depth

80mm

Height

75.5mm

Width

72mm

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA, UL, RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series features a tripping characteristic of D and a rated current of 1.5 A, ensuring precise circuit protection. With a robust design, it conforms to rigorous safety standards, offering compatibility with various wiring systems. Its compact dimensions facilitate seamless integration into diverse panel designs, while providing essential protection against overload and short circuit conditions. This circuit breaker not only guarantees safety but also enhances the operational efficiency of electrical systems, making it a vital component for modern electrical installations.

IP20 degree of protection suitable for indoor applications

Includes clear instructions for installation ensuring ease of use for engineers and builders

Equipped with a sleek design that minimises space requirements in control panels

Compatible with various conductor cross sections providing flexibility in installations

Manufactured to stringent standards ensuring quality and durability over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy