Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 1.5A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,105.72

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,105.72

*price indicative

RS Stock No.:
259-121
Mfr. Part No.:
279021 FAZ-B1,5/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

4

Current Rating

1.5A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Height

75.5mm

Width

72mm

Standards/Approvals

UL, RoHS, IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN 63000:2018, EN45545-2, EAN, CSA

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered for superior performance in industrial and advanced commercial applications. Designed with a four pole configuration, this device offers exceptional protection against overload and short circuit conditions. Notably, its tripping characteristic B ensures reliable operation in circuits with inductive loads.

Compact design facilitates easy installation in tight spaces

Environmental compliance with RoHS standards

Enhanced safety features to prevent electric shock risks

Low power loss ensuring energy efficiency in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy