Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 1A, Type B, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-991
- Mfr. Part No.:
- 278520 FAZ-B1/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR163.21
FREE delivery for orders over RM 150.00
In Stock
- Plus 32 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR163.21 |
*price indicative
- RS Stock No.:
- 258-991
- Mfr. Part No.:
- 278520 FAZ-B1/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Depth | 70.5mm | |
| Width | 17.7mm | |
| Standards/Approvals | CSA (File . 0445), CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451) | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Depth 70.5mm | ||
Width 17.7mm | ||
Standards/Approvals CSA (File . 0445), CSAC. . 5, EN45545, IEC 617, IECEN 60898, IECEN 60947, RoHS, UL 1077, UL (Category Control Number QVNU, QVNU8), UL CSA09, UL (File . E177451) | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to offer reliable protection for industrial and advanced commercial applications. Engineered for optimal performance, this one pole MCB features a tripping characteristic of B, making it ideal for low fault conditions and providing peace of mind in various wiring setups. This circuit breaker, with its notable features such as high breaking capacity and temperature stability, proves to be an essential component in safeguarding electrical installations against overloads and short circuits.
Constructed to meet rigorous safety standards promoting security in operations
Compatible with various conductor cross sections for versatile connections
Environmentally friendly and RoHS compliant reflecting ethical manufacturing
Designed for easy installation with clear wiring diagrams provided
Temperature rise calculations handled by the panel builder for accurate assessment
Included heat dissipation data supports effective thermal management
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 240V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 415V ac AC 15 kA Breaking Capacity
