Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 8A, Type B, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR366.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR366.61

*price indicative

RS Stock No.:
259-584
Mfr. Part No.:
278643 FAZ-B8/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Height

75.5mm

Depth

80mm

Width

36mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series is designed for reliable circuit protection in both industrial and commercial applications. This miniature circuit breaker provides a robust solution for managing electrical distribution, adeptly incorporating safety and efficiency features. With a compact design, it seamlessly fits into standard rail mounts while boasting an impressive rated current of 8 A and dual voltage ratings of 240 V AC and 415 V AC. Its B tripping characteristic ensures precise performance in overload conditions, ensuring your circuits are always safeguarded against unexpected surges.

Dual voltage ratings enhance compatibility with diverse electrical systems

Constructed to comply with multiple international certification standards

Tailored for environments demanding a high level of operational safety

Designed with robust materials to ensure longevity and durability

Environmentally friendly with RoHS compliance

Temperature resilience supports operation in a wide range of ambient conditions

Easy terminal access allows for swift installation and maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy