Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 40A, Type B, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR472.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR472.01

*price indicative

RS Stock No.:
256-702
Mfr. Part No.:
278652 FAZ-B40/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2

Width

17.5mm

Height

80mm

Depth

25mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is a state of the art miniature circuit breaker designed for advanced commercial and industrial applications. This robust solution offers comprehensive protection and enhanced safety for electrical installations, ensuring a reliable power supply even under demanding conditions. Its excellent performance is supported by stringent compliance with international safety standards, reinforcing its reputation as a trusted choice for professionals across various industries.

Designed to optimise electrical safety and reliability

Supports a flexible installation process matching various mounting positions

Equipped with an intelligent tripping characteristic for improved fault handling

Twin purpose terminals for versatile connectivity options

Offers longevity with an impressive electrical lifespan

Backed by comprehensive certifications for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy