Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 40A, Type B, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,233.67

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,233.67

*price indicative

RS Stock No.:
247-658
Mfr. Part No.:
132730 FAZ-B40/3-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Depth

45mm

Standards/Approvals

CSA C. . 5, EN45545, IEC 60947, IEC 617, UL 489

Width

70.5mm

Height

105mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker is a high-performance miniature circuit breaker designed specifically for demanding electrical applications in North America. Engineered for efficiency and safety, this robust device provides reliable protection for feeder and branch circuits while ensuring compliance with stringent UL and CSA standards. Its three-pole configuration combined with a tripping characteristic of B allows for enhanced overcurrent protection, making it an ideal choice for both residential and commercial installations.

Features a robust IP40 degree of protection for enhanced durability

Includes finger and hand touch safe terminals to ensure user safety

Designed to handle a maximum rated operational voltage of 415 V

Offers a lifespan of up to 2,000 operations for reliable long-term performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy