Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 40A, Type B, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 243-003
- Mfr. Part No.:
- 190915 FAZ-B40/4-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,577.05
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,577.05 |
*price indicative
- RS Stock No.:
- 243-003
- Mfr. Part No.:
- 190915 FAZ-B40/4-NA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Width | 70.8mm | |
| Standards/Approvals | CSA (File . 0445), UL (Category Control, Number DIVQ), Specially designed for, CSA C. . 5, suitable as, UL 489, CSA, UL (File . E519), rth America, CE, IECEN 60947, rth America (UL, CSA ), IEC 60947, CSAC. . 509, BCPD, EN45545, IEC 617, RoHS | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Width 70.8mm | ||
Standards/Approvals CSA (File . 0445), UL (Category Control, Number DIVQ), Specially designed for, CSA C. . 5, suitable as, UL 489, CSA, UL (File . E519), rth America, CE, IECEN 60947, rth America (UL, CSA ), IEC 60947, CSAC. . 509, BCPD, EN45545, IEC 617, RoHS | ||
Height 75.5mm | ||
Depth 105mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for industrial and advanced commercial applications. Specifically engineered to operate seamlessly with a four pole configuration, it provides exceptional protection for both feeder and branch circuits. With its B characteristic tripping mechanism, it swiftly detects overloads, ensuring rapid response to fault conditions.
Complies with multiple international safety standards for reliable performance
Suitable for both feeder and branch circuit applications
UL listed and CSA certified for enhanced safety assurance
Designed to withstand environmental stresses with high corrosion resistance
Extended lifespan of up to 10000 operations ensures durability
User friendly installation on top hat rails with flexible mounting options
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
