Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 40A, Type B, 400V ac AC, 60 V dc DC, 7.5 kA Breaking Capacity
- RS Stock No.:
- 258-235
- Mfr. Part No.:
- 279039 FAZ-B40/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,355.92
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,355.92 |
*price indicative
- RS Stock No.:
- 258-235
- Mfr. Part No.:
- 279039 FAZ-B40/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 7.5kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Height | 70.5mm | |
| Standards/Approvals | IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | |
| Width | 17.5mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 7.5kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Height 70.5mm | ||
Standards/Approvals IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2 | ||
Width 17.5mm | ||
Depth 25mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is engineered to deliver unparalleled performance in circuit protection. Specifically designed for both industrial and advanced commercial applications, this four pole miniature circuit breaker ensures reliable operation even in demanding environments. With a tripping characteristic of B and a rated current of 40 A, it seamlessly safeguards electrical installations against overcurrents. The robust construction guarantees compliance with international standards, making it an indispensable choice for professionals seeking dependable solutions.
Compact design facilitates easy mounting and integration into existing systems
Mechanically robust designed to withstand high operational demands
Environmental resilience ensures reliable performance in variable temperatures
Compatibility with standard mounting methods promotes flexibility in installation
Protection against electric shock enhances user safety during operation
Designed to meet multiple global compliance standards ensuring broad applicability
Incorporates intelligent thermal stability features for optimal performance
Related links
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 40A 400V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 1A 400V ac AC 7.5 kA Breaking Capacity
