Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 40A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 256-959
- Mfr. Part No.:
- 278953 FAZ-B40/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,256.97
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,256.97 |
*price indicative
- RS Stock No.:
- 256-959
- Mfr. Part No.:
- 278953 FAZ-B40/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40, IP20 | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60898, IEC 61373, IEC/EN 60947-2, EN45545-2 | |
| Width | 72mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40, IP20 | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60898, IEC 61373, IEC/EN 60947-2, EN45545-2 | ||
Width 72mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is a remarkable addition to any electrical system, designed to ensure maximum safety and reliability in industrial and commercial applications. The unit features cutting edge technology, capable of providing effective overload and short circuit protection. The unique B tripping characteristic allows it to swiftly react to excess currents, safeguarding connected circuits and preventing damage. Engineered for easy integration, it boasts a compact form factor and a user friendly mounting system, making installation a breeze.
Designed for dependable overload protection in your electrical installations
Fast tripping response enhances safety during fault conditions
Top hat rail mounting simplifies installation and maintenance
Robust construction meets stringent international compliance requirements
Enhanced environmental resistance ensures durability in varied conditions
Minimal operational footprint allows for versatile application across installations
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 32A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 6A 400V ac AC 10 kA Breaking Capacity
