Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 16A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR954.42

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR954.42

*price indicative

RS Stock No.:
259-036
Mfr. Part No.:
278949 FAZ-B16/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

3+N

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Width

72mm

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Height

75.5mm

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for reliability and optimal performance in industrial and commercial applications. With its 3 pole + N configuration and a tripping characteristic of B, it efficiently handles a rated current of 16 A. This circuit breaker is tailored to ensure seamless integration within electrical systems, providing essential protection against overloads and short circuits. Its robust construction and compliance with international standards make it a dependable choice for high demand environments, assuring peace of mind for users who require both safety and efficiency.

Designed for easy compatibility with industrial and advanced commercial switchgear

Ensures finger and hand touch safety enhancing user safety during operation

Integrates seamlessly into existing setups with flexible mounting positions

Constructed to meet rigorous safety and quality standards ensuring high durability

Facilitates simplified circuit management with twin purpose terminals

Possesses a superior breaking capacity for enhanced fault protection

Demonstrates excellent resistance to corrosion and mechanical impacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy