Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 16A, Type B, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,082.43

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,082.43

*price indicative

RS Stock No.:
259-124
Mfr. Part No.:
279035 FAZ-B16/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

16A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP20, IP40

Standards/Approvals

EN45545-2, IEC 61373, IEC/EN 60898, IEC/EN 60947-2

Width

70.5mm

Height

75.5mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect offers unparalleled protection in industrial and advanced commercial applications. With a robust four pole design and a tripping characteristic rated at B, it ensures reliable operation at a rated current of 16 A. Built to high standards, this device not only complies with essential IEC and EN certifications but also features an IP40 degree of protection when fitted, safeguarding it against dust and moisture.

Quick installation process supports efficient workflow in panel assembly

Available with dual terminal capacities for adaptable connections

Meets stringent environmental standards ensuring minimal impact

Provides comprehensive heat management data for effective panel design

Offers a four pole configuration suited for diverse electrical setups

Robust breaking capacity prevents system overloads and failures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy