Eaton xEffect FAZ Miniature Circuit Breaker, 4-Pole, 40A, Type B, 240V ac AC, 60 V dc DC, 15 kA Breaking Capacity
- RS Stock No.:
- 240-884
- Mfr. Part No.:
- 190862 FAZ-B40/4-RT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,582.93
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,582.93 |
*price indicative
- RS Stock No.:
- 240-884
- Mfr. Part No.:
- 190862 FAZ-B40/4-RT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 40A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 15kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP40, IP20 | |
| Width | 70.8mm | |
| Standards/Approvals | UL 489, CSA (Class . 1401), UL (File . E519), IEC 617, EN45545, rth America (UL, CSA ), CSA (File . 0445), CSAC. . 509, CSA C. . 5, IECEN 60947, suitable as BCPD, IEC 60947, UL, CE, RoHS | |
| Depth | 105mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 40A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 15kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP40, IP20 | ||
Width 70.8mm | ||
Standards/Approvals UL 489, CSA (Class . 1401), UL (File . E519), IEC 617, EN45545, rth America (UL, CSA ), CSA (File . 0445), CSAC. . 509, CSA C. . 5, IECEN 60947, suitable as BCPD, IEC 60947, UL, CE, RoHS | ||
Depth 105mm | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect designed for reliable performance in various electrical applications. With a four pole configuration and a current rating of 40 A, this device simplifies the management of feeder and branch circuits, ensuring optimal safety and efficiency. Built with superior materials, it complies with rigorous international standards, making it ideal for both industrial and advanced commercial environments.
Reduces downtime with high operational switching capacity
Compact dimensions facilitate easy installation in confined spaces
Includes finger and hand touch safety features for added protection
Suitable for flush mounted installation providing flexibility in design
Built in indicators offer clear visibility for operational status
Meets critical safety certifications ensuring peace of mind
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 415V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 400V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 35A 240V ac AC 15 kA Breaking Capacity
