Eaton xEffect FAZ Miniature Circuit Breaker, 2-Pole, 40A, Type B, 415V ac AC, 60 V dc DC, 15 kA Breaking Capacity

Subtotal (1 unit)*

MYR861.36

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR861.36

*price indicative

RS Stock No.:
245-974
Mfr. Part No.:
132711 FAZ-B40/2-NA
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Miniature Circuit Breaker

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

415V ac

Rated DC Voltage

60V dc

Breaking Capacity

15kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Standards/Approvals

CSA (File . 0445), CSA (Class . 1401), IEC 60947, IECEN 60947, UL, UL 489, CSA C. . 5

Height

70.5mm

Depth

105mm

Width

35.4mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker is designed for optimal performance in North American applications. Built to meet stringent safety standards, this two-pole device ensures reliable switching and protection for your electrical systems. Its innovative design caters to a variety of electrical conditions, allowing it to function effectively across both AC and DC circuits. The compact size ensures easy installation while offering superior thermal stability and corrosion resistance, making it an ideal choice for installing in diverse environments.

Top-hat rail mounting ensures straightforward installation and adaptability

Finger and hand touch-safe terminals contribute to user safety during setup

Current limiting capabilities enhance overall circuit protection performance

Wide ambient operating temperature range allows use in different environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy