Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 32A, Type B, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-723
- Mfr. Part No.:
- 278651 FAZ-B32/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR391.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR391.04 |
*price indicative
- RS Stock No.:
- 259-723
- Mfr. Part No.:
- 278651 FAZ-B32/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 32A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 60V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin Purpose | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | IEC/EN 60898 | |
| Width | 17.5mm | |
| Depth | 25mm | |
| Height | 70.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 32A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 60V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin Purpose | ||
IP Rating IP20, IP40 | ||
Standards/Approvals IEC/EN 60898 | ||
Width 17.5mm | ||
Depth 25mm | ||
Height 70.5mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed to provide exceptional protection in industrial and advanced commercial applications. Its robust 1 pole+N configuration is equipped with a B tripping characteristic, ensuring the safety of your electrical installations by effectively managing overloads and short circuits. With a rated current of 32 A and compatibility with various voltage ratings, this circuit breaker ensures reliable performance in diverse environments.
Designed to meet IEC and EN standards for superior compliance
Features a finger and hand touch safe terminal protection for enhanced safety
Offers a lifespan of 10000 operational cycles ensuring longevity
Equipped with twin purpose terminals for flexible connectivity options
Allows for easy installation with a mounting width of just 175 mm
Employs a current limiting class of 3 for increased operational safety
Backed by a maximum breaking capacity of 10 kA for robust performance
Related links
- Eaton xEffect xEffect Miniature Circuit Breaker 32A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 40A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 15A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 25A 230V ac AC 10 kA Breaking Capacity
