Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 50A, Type B, 230V ac AC, 60 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR515.66

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR515.66

*price indicative

RS Stock No.:
256-933
Mfr. Part No.:
278653 FAZ-B50/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

50A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Rated DC Voltage

60V dc

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

Terminal Type

Twin-Purpose Terminal

IP Rating

IP40, IP20

Standards/Approvals

IEC/EN 60947-2, IEC/EN 60898, IEC 61373, EN45545-2

Width

36mm

Height

75.5mm

Depth

80mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect revolutionises safety in electrical systems, offering exceptional performance and reliability for industrial and advanced commercial applications. Engineered from high quality materials, it boasts a tripping characteristic of B and is adept at handling rated currents up to 50 A. With its compact design suitable for top hat rail mounting, the device is not only efficient but also easy to install. The robust construction ensures compliance with rigorous standards such as IEC/EN 60947 2 and RoHS, providing peace of mind for users.

Provides exceptional protection against overloads and short circuits

Complies with multiple international standards for safety and reliability

Offers excellent thermal management capabilities

Elegantly constructed for ease of use in panel configurations

Handles varied voltage ratings enhancing compatibility across different systems

Easy setup process optimises installation efficiency

Sustainable design adheres to environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy