Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 50A, Type B, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-688
- Mfr. Part No.:
- 176074 FAZ-B50/1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,024.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,024.25 |
*price indicative
- RS Stock No.:
- 244-688
- Mfr. Part No.:
- 176074 FAZ-B50/1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 50A | |
| Tripping Characteristics | Type B | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20 | |
| Standards/Approvals | EN45545, IEC 617, RoHS | |
| Depth | 80mm | |
| Height | 75.5mm | |
| Width | 17.7mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 50A | ||
Tripping Characteristics Type B | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20 | ||
Standards/Approvals EN45545, IEC 617, RoHS | ||
Depth 80mm | ||
Height 75.5mm | ||
Width 17.7mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is designed for efficient use in direct current applications. With a robust construction, it offers reliable protection against overload and short circuits, ensuring the safety and longevity of your electrical installations. Featuring a single pole design, this device is rated for a maximum operational voltage of 250 V and delivers a rated current of 50 A.
B characteristic tripping for enhanced protection against overloads
Designed specifically for DC applications ensuring reliability
Complies with RoHS and EN45545 2 standards for safe operation
Features IP20 degree of protection suitable for various environments
Compact dimensions promoting efficient use of space in panels
Offers a high rated impulse withstand voltage ensuring robust performance
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 415V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller FAZ-B Miniature Circuit Breaker 50A 500 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ / FAZ6 Miniature Circuit Breaker 50A 400V ac AC 6 kA Breaking Capacity
