Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 50A, Type C, 250 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 258-461
- Mfr. Part No.:
- 279133 FAZ-C50/1-DC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,166.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,166.28 |
*price indicative
- RS Stock No.:
- 258-461
- Mfr. Part No.:
- 279133 FAZ-C50/1-DC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated DC Voltage | 250V dc | |
| Mount Type | Top Hat Rail | |
| Breaking Capacity | 10kA | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP40 | |
| Height | 75.5mm | |
| Standards/Approvals | IEC/EN 60947-2 | |
| Width | 17.7mm | |
| Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated DC Voltage 250V dc | ||
Mount Type Top Hat Rail | ||
Breaking Capacity 10kA | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP40 | ||
Height 75.5mm | ||
Standards/Approvals IEC/EN 60947-2 | ||
Width 17.7mm | ||
Depth 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series is a top tier miniature circuit breaker designed for direct current applications. With its robust performance in protecting electrical circuits, this device incorporates a single pole design featuring a tripping characteristic tailored for efficient operation. Its rated current capacity of 50 A ensures reliable functionality in various settings, while compliance with international standards attests to its quality and safety.
Durable construction with a lifespan of up to 10000 operations
Compact dimensions facilitate easy installation in various enclosures
High resistance to environmental factors with IP40 protection
Compliant with major international standards like IEC/EN 60947 2
Enhanced thermal stability performance meeting stringent requirements
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 250 V dc DC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 250 V dc DC, 10 kA Breaking Capacity
