Eaton xEffect FAZ Miniature Circuit Breaker, 3-Pole, 50A, Type C, 240V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 239-786
- Mfr. Part No.:
- 190791 FAZ-C50/3-NA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR2,105.17
FREE delivery for orders over RM 150.00
- Ready to ship from 16 December 2026
Units | Per Unit |
|---|---|
| 1 + | MYR2,105.17 |
*price indicative
- RS Stock No.:
- 239-786
- Mfr. Part No.:
- 190791 FAZ-C50/3-NA
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 50A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 240V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| IP Rating | IP20, IP40 | |
| Standards/Approvals | UL (File . E519), UL 489, IEC 617, CSA (Class . 1401), rth America, Specially designed for, EN45545, UL (Category Control, Number DIVQ), CE, IECEN 60947, suitable as, IEC 60947, rth America (UL, CSA ), CSA C. . 5, RoHS, CSAC. . 509, CSA (File . 0445), BCPD | |
| Height | 75.5mm | |
| Depth | 105mm | |
| Width | 53.1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 50A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 240V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
IP Rating IP20, IP40 | ||
Standards/Approvals UL (File . E519), UL 489, IEC 617, CSA (Class . 1401), rth America, Specially designed for, EN45545, UL (Category Control, Number DIVQ), CE, IECEN 60947, suitable as, IEC 60947, rth America (UL, CSA ), CSA C. . 5, RoHS, CSAC. . 509, CSA (File . 0445), BCPD | ||
Height 75.5mm | ||
Depth 105mm | ||
Width 53.1mm | ||
- COO (Country of Origin):
- RO
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 415V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 240V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 63A 240V ac AC 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 415V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 230V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 50A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 50A 415V ac AC, 10 kA Breaking Capacity
