Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 8A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-583
- Mfr. Part No.:
- 101269 PLI-B8/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR291.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR291.69 |
*price indicative
- RS Stock No.:
- 248-583
- Mfr. Part No.:
- 101269 PLI-B8/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 8A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 35mm | |
| Depth | 84mm | |
| Standards/Approvals | RoHS | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 8A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 35mm | ||
Depth 84mm | ||
Standards/Approvals RoHS | ||
Height 75.5mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is engineered for reliability and efficiency in residential and commercial applications. With advanced protection features and a compact design, it offers seamless integration into switchgear systems. The innovative plug-in terminal design facilitates easy installation, while its robust construction ensures durability. Designed to handle an amperage rating of 8 A, this circuit breaker operates under diverse environmental conditions, making it an ideal choice for modern electrical installations. Its b characteristic allows for optimal performance, effectively safeguarding against overloads and short circuits. This essential component exemplifies a perfect blend of form and functionality.
Offers a compact size that saves valuable cabinet space
Features a plug-in terminal for swift, hassle-free installation
Provides robust protection against overload and short-circuit faults
Includes an innovative current limiting class for enhanced safety
Operates effectively across a broad temperature range for versatile applications
Boasts a pollution degree of 2, suitable for various environments
Complies with RoHS standards, promoting environmental responsibility
Designed with user-friendly wiring diagrams for easy reference
Supports multi-wired and solid-core connections for flexible installation
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 8A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
