Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 13A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR275.39

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR275.39

*price indicative

RS Stock No.:
240-535
Mfr. Part No.:
101271 PLI-B13/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Width

35mm

Standards/Approvals

RoHS

Depth

84mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PLI MCB is a state-of-the-art miniature circuit breaker designed for residential and commercial applications. Engineered with plug-in terminals, this versatile device offers efficient protection and reliable operation at a rated current of 13 A. Its compact design ensures easy integration into various switchgear setups. Built with the user in mind, the xPole - PLI MCB not only meets but exceeds industry standards, providing peace of mind through its compliance with RoHS directives. This circuit breaker is an ideal choice for ensuring electrical safety and efficiency in diverse environments, making it a vital component for modern electrical systems.

Designed for easy installation and maintenance

Offers superior performance with minimal heat dissipation

Features a robust tripping characteristic for enhanced safety

Ensures reliable operation in an ambient temperature range from -25 °C to 75 °C

Equipped with comprehensive information resources for installation guidance

Facilitates compliance with environmental standards through RoHS conformity

Supports various conductor sizes, enhancing installation flexibility

Integrates seamlessly with other Eaton switching devices for expanded functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy