Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 13A, Type B, 400V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-557
- Mfr. Part No.:
- 101334 PLI-B13/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR657.25
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR657.25 |
*price indicative
- RS Stock No.:
- 240-557
- Mfr. Part No.:
- 101334 PLI-B13/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 13A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Standards/Approvals | RoHS | |
| Depth | 84mm | |
| Width | 70mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 13A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Standards/Approvals RoHS | ||
Depth 84mm | ||
Width 70mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is engineered to meet the demands of modern residential and commercial applications with unmatched reliability and efficiency. Designed for optimal performance, this model from the Eaton Moeller series xPole features a plug-in terminal and a tripping characteristic of B, ensuring precise functionality in various scenarios. With a three-pole plus neutral configuration and a compact design, it allows for space-saving installations while accommodating up to 13 A of operational current. The product is backed by rigorous testing and compliance with RoHS standards, making it a safe and environmentally conscious choice. Enhanced with impressive heat dissipation and robust short-circuit breaking capacities, it offers peace of mind and safety, making it an essential component for any electrical system.
Ideal for both residential and commercial switchgear applications
Plug-in terminal design simplifies installation and maintenance
Compact dimensions enable space-efficient layout
Compatible with a broad range of conductor cross-sections
Effectively reduces current carrying capacity for every 1 °C increase in temperature
High-rated impulse withstand voltage ensures reliable performance during surge conditions
Features pollution degree rating of 2, enhancing its durability in various environments
Three-pole plus neutral configuration caters to diverse connectivity needs
Built-in depth of 70.5 mm provides further installation flexibility
High rated short-circuit breaking capacity guarantees robust protection
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 13A 400V ac AC 10 kA Breaking Capacity
