Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 13A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR700.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR700.70

*price indicative

RS Stock No.:
240-445
Mfr. Part No.:
101355 PLI-B13/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Height

75.5mm

Depth

84mm

Standards/Approvals

RoHS

Width

70mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PLI MCB is a state-of-the-art miniature circuit breaker designed for residential and commercial applications. With its robust four-pole configuration, it reliably protects circuits against overloads and short circuits, ensuring the safety and integrity of your electrical installations. Built to professional standards, this product features a tripping characteristic of B, making it ideal for applications with moderate inductive loads. The device incorporates plug-in terminal technology for easy and efficient installation, allowing for quicker wiring and reducing installation time. Its sleek design includes clear labelling and compliance with RoHS directives, confirming its eco-friendly credentials. Further, it boasts an impressive rated short-circuit breaking capacity, guaranteeing high performance even under extreme conditions.

Plug-in terminal technology enables swift installation

Designed for moderate inductive load applications

Robust four-pole setup ensures comprehensive circuit protection

Complies with RoHS directives, supporting environmentally friendly practices

High rated short-circuit breaking capacity optimises performance in extreme conditions

User-friendly design with clear labelling enhances usability

Versatile application across residential and commercial installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy