Eaton Eaton Moeller Miniature Circuit Breaker, 3-Pole, 13A, Type C, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR896.25

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR896.25

*price indicative

RS Stock No.:
244-018
Mfr. Part No.:
101341 PLI-C13/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Standards/Approvals

CE, EAN, EN 6000:018, EN 608981:019, RoHS

Width

70mm

Depth

84mm

Height

75.5mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker is designed to deliver exceptional performance and reliability for residential and commercial applications. With its compact yet robust design, it offers plug-in terminals and a characteristic C tripping mechanism, ensuring quick response to overload and short-circuit situations. The PLI series is a hallmark of innovation, featuring three-pole plus neutral configurations that meet various electrical needs. Users can benefit from streamlined installations, with a built-in depth that complements standard mounting practices. Engineered for superior current carrying capacity, this circuit breaker can seamlessly integrate into existing electrical systems, providing peace of mind through rigorous compliance with international safety standards. With an emphasis on sustainability, it embodies RoHS compliance, promoting eco-friendly practices.

Compact size allows for space-efficient installations

Quick-action C tripping characteristic ensures reliable power disruption

Designed for seamless integration with standard electrical setups

Meets international safety standards for added peace of mind

RoHS compliance highlights commitment to environmentally friendly solutions

Adaptable to both residential and commercial electrical systems

Smooth operation across varying ambient temperatures enhances reliability

Offers excellent heat dissipation, improving overall performance

Supports multiple wiring configurations for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy