Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 13A, Type C, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR166.21

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR166.21

*price indicative

RS Stock No.:
240-531
Mfr. Part No.:
101257 PLI-C13/1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Miniature Circuit Breaker

Current Rating

13A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Width

17.5mm

Depth

84mm

Height

75.5mm

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The Eaton Moeller series xPole - PLI MCB is a highly reliable miniature circuit breaker designed to protect electrical circuits in residential and commercial applications. Engineered with innovative technology, it offers optimal performance with a 13 A specification and a characteristic C tripping characteristic, ensuring that your electrical systems are safeguarded against overloads and short circuits. This circuit breaker stands out due to its user-friendly plug-in terminal design, making installation quick and seamless. The xPole series embodies a commitment to safety and efficiency, giving you peace of mind in your electrical installations. Its robust compliance with RoHS standards ensures that it's not only effective but also environmentally responsible.

Designed for easy installation with plug-in terminal connectivity

Offers reliable overload protection and short-circuit protection

Slim design allows for space-saving in electrical panels

Complies with strict environmental regulations for safe usage

Adapts to varying ambient temperatures, enhancing performance longevity

Supports a range of conductor cross-sections for wiring flexibility

Features a maximum rated insulation voltage of 440 V for added safety

Built to withstand high short-circuit breaking capacities for robust protection

Contributes to energy efficiency with superior heat dissipation capabilities

Single-pole design simplifies installation in smaller electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy