Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 8A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR809.34

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR809.34

*price indicative

RS Stock No.:
241-184
Mfr. Part No.:
101353 PLI-B8/4
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

4

Product Type

Miniature Circuit Breaker

Current Rating

8A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Height

75.5mm

Width

70mm

Depth

84mm

Standards/Approvals

CE, EAN, EN 6000:018, EN 608981:019, RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton miniature circuit breaker (MCB) is designed specifically to provide reliable protection for residential and commercial applications. The compact design enables easy installation, while its 8 A rating ensures efficient current management. The Eaton Moeller series xPole - PLI MCB is equipped with a characteristic B tripping feature, making it ideal for use in environments where moderate inrush currents are expected. Built for durability, this four-pole breaker supports a range of conductor sizes and boasts a degree of protection rated at IP20, ensuring the safety and longevity of the installation. Its ambient temperature range allows for versatile applications, making it a fantastic choice for various installations needing electrical protection against overloads and short circuits.

Efficient current management for high performance

Compact design for easy installation in limited spaces

Four-pole configuration supports comprehensive circuit protection

Tripping characteristic B suited for moderate inrush currents

Robust IP20 degree of protection for enhanced durability

Wide ambient operating temperature range for versatile applications

Supports a variety of conductor sizes for flexibility in use

Complies with RoHS for environmentally friendly installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy