Eaton Eaton Moeller Miniature Circuit Breaker, 2-Pole, 2A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 243-999
- Mfr. Part No.:
- 101287 PLI-B2/2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR403.04
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR403.04 |
*price indicative
- RS Stock No.:
- 243-999
- Mfr. Part No.:
- 101287 PLI-B2/2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Width | 35mm | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Depth 84mm | ||
Width 35mm | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
- COO (Country of Origin):
- RO
The Eaton Moeller series xPole - PLI miniature circuit breaker provides reliable protection for electrical circuits in both residential and commercial applications. Designed for ease of use with plug-in terminals, it features a two-pole configuration capable of handling an amperage rating of 2 A. Its B characteristic ensures optimal performance while safeguarding against overloads and short circuits. With an array of compliance certifications, this device is RoHS conform and meets international standards, ensuring safety and reliability for modern electrical systems. The sleek design allows for compact installation, making it a perfect fit for any switchgear setup. From its robust construction to its highly efficient design, this circuit breaker reflects Eaton's commitment to quality and innovation.
Plug-in terminal design simplifies installation
Compact dimensions provide an ideal fit in tight spaces
Rated impulse withstand voltage enhances durability
Significant short-circuit breaking capacity ensures safety
Pollution degree rated for challenging environments
Designed to optimise heat dissipation for efficient performance
Broad frequency rating supports varied electrical systems
B characteristic supports typical circuit protection needs
User-friendly application across diverse commercial needs
Compliant with strict RoHS regulations for environmental safety
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 16A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 8A 400V ac AC 10 kA Breaking Capacity
