Eaton Eaton Moeller Miniature Circuit Breaker, 4-Pole, 2A, Type B, 400V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 244-022
- Mfr. Part No.:
- 101350 PLI-B2/4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR847.36
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR847.36 |
*price indicative
- RS Stock No.:
- 244-022
- Mfr. Part No.:
- 101350 PLI-B2/4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 48V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 70mm | |
| Standards/Approvals | EN 608981:019, EN 6000:018, EAN, CE, RoHS | |
| Depth | 84mm | |
| Height | 75.5mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 48V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 70mm | ||
Standards/Approvals EN 608981:019, EN 6000:018, EAN, CE, RoHS | ||
Depth 84mm | ||
Height 75.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker epitomises innovation and reliability, making it an essential addition to any residential or commercial electrical installation. Designed for ease of use, the Eaton Moeller series xPole - PLI MCB simplifies wiring with its plug-in terminals, ensuring a swift and secure connection. With robust specifications, it operates effectively under varying ambient conditions, providing peace of mind against electrical faults. Its four-pole configuration guarantees comprehensive protection, while the B characteristic tripping ensures optimal response to overcurrent situations. Additionally, the breaker complies with important safety standards, making it a trusted choice among professionals. Its compact design integrates seamlessly into existing systems, all while delivering consistent performance with a rated operational current of 2 A.
Plug-in terminals simplify the installation process
Four-pole design offers extensive circuit protection
B characteristic tripping ensures timely response to overloads
Exceptional ambient temperature range enhances usability in diverse environments
RoHS compliant for environmentally responsible operations
Compact dimensions facilitate easy integration into various applications
Predictable performance under specified heat conditions
Robust compliance with safety and regulatory standards
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
