Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 2A, Type D, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 247-102
- Mfr. Part No.:
- 101259 PLI-D2/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR192.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR192.83 |
*price indicative
- RS Stock No.:
- 247-102
- Mfr. Part No.:
- 101259 PLI-D2/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 230V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Width | 17.5mm | |
| Standards/Approvals | CE, EAN, EN 6000:018, EN 608981:019, RoHS | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 230V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Width 17.5mm | ||
Standards/Approvals CE, EAN, EN 6000:018, EN 608981:019, RoHS | ||
Height 75.5mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) is engineered to offer reliable protection for residential and commercial electrical systems. With its advanced plug-in terminal design, the product ensures ease of installation while maintaining robust performance. Designed for a 2 A load, this MCB combines cutting-edge technology with user-centric features, making it a superior choice for safeguarding your electrical circuitry. The Eaton Moeller series xPole - PLI MCB not only complies with industry standards but is also tailored to optimise current-carrying capacity under varying temperatures. Its compact dimensions and sophisticated characteristics make it an ideal addition to any modern electrical system.
Compact design enhances installation flexibility
IP20 protection rating ensures durability in various environments
Single-pole design simplifies usage and installation
Compatible with multi-wired conductors for versatile connections
Suitable for applications demanding high reliability and efficiency
Built to withstand significant impulse voltages for improved safety
Temperature compensation feature aids in maintaining performance under heat variations
Meets RoHS compliance for environmentally-friendly applications
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xPole Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
