Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 2A, Type C, 230V ac AC, 48 V dc DC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR383.49

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR383.49

*price indicative

RS Stock No.:
241-159
Mfr. Part No.:
101273 PLI-C2/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type C

Rated AC Voltage

230V ac

Rated DC Voltage

48V dc

Mount Type

DIN Rail

Breaking Capacity

10kA

Series

Eaton Moeller

Terminal Type

Plug-In

IP Rating

IP20

Standards/Approvals

RoHS, EN 608981:019, EN 6000:018, EAN, CE

Width

35mm

Height

75.5mm

Depth

84mm

COO (Country of Origin):
RO
The Eaton miniature circuit breaker, part of the Eaton Moeller series xPole, is designed to deliver reliable protection for residential and commercial applications. Engineered with precision, it features a plug-in terminal for easy installation and supports a current rating of 2 A across its single-pole and neutral configuration. The xPole - PLI MCB boasts enhanced specifications, such as a current limiting class of 3 and a robust degree of protection rated at IP20. Its advanced tripping characteristic ensures swift reaction to overcurrents, safeguarding the circuit and connected devices. The unit is not only compact but also boasts environmental compliance, making it an ideal choice for those seeking both performance and sustainability in electrical installations. With a variety of functionalities, including compatibility with multi-wired connections, this breaker provides an optimal blend of efficiency and ease of use, thus making it a staple in modern electrical systems.

Compact design for space-efficient installations

Quick plug-in terminal enhances ease of wiring

Designed for both residential and commercial use

Robust tripping characteristic optimises circuit protection

Supports both solid-core and multi-wired conductor connections

Environmental compliance ensures sustainability in use

Integrated ambient temperature considerations reduce risk of overheating

High short-circuit breaking capacity for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy