Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 2A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 248-582
- Mfr. Part No.:
- 101266 PLI-B2/1N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR300.38
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR300.38 |
*price indicative
- RS Stock No.:
- 248-582
- Mfr. Part No.:
- 101266 PLI-B2/1N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Height | 75.5mm | |
| Width | 35mm | |
| Standards/Approvals | RoHS | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Height 75.5mm | ||
Width 35mm | ||
Standards/Approvals RoHS | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker (MCB) with plug-in terminal is designed to provide reliable protection for residential and commercial applications. The Eaton Moeller series xPole - PLI MCB features a compact design, ensuring it fits seamlessly into standard distribution boards. With its 2 A rating and B characteristic, this circuit breaker is ideal for applications where moderate overload protection is essential. The xPole - PLI MCB not only offers excellent current limiting capabilities but is also compliant with RoHS directives, affirming its environmental considerations. Engineered for durability, this MCB accommodates significant temperature variations, making it suitable for various installations. Its advanced specifications allow for optimal heat dissipation and current management, ensuring long-lasting performance.
Designed for residential and commercial switchgear
Compact size facilitates easy installation and space-saving
Features a plug-in terminal for simplified connectivity
Built to withstand temperature fluctuations without performance loss
Complies with the latest European safety standards
Focuses on long-term reliability with minimal maintenance requirements
Offers superior current limiting capabilities for enhanced safety
Environmentally friendly with full RoHS compliance
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 230V ac AC 7.5 kA Breaking Capacity
