Eaton Eaton Moeller Miniature Circuit Breaker, 1-Pole, 2A, Type B, 230V ac AC, 10 kA Breaking Capacity
- RS Stock No.:
- 240-527
- Mfr. Part No.:
- 101245 PLI-B2/1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR121.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR121.13 |
*price indicative
- RS Stock No.:
- 240-527
- Mfr. Part No.:
- 101245 PLI-B2/1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 230V ac | |
| Breaking Capacity | 10kA | |
| Series | Eaton Moeller | |
| Terminal Type | Plug-In | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS | |
| Width | 17.5mm | |
| Height | 75.5mm | |
| Depth | 84mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 230V ac | ||
Breaking Capacity 10kA | ||
Series Eaton Moeller | ||
Terminal Type Plug-In | ||
IP Rating IP20 | ||
Standards/Approvals RoHS | ||
Width 17.5mm | ||
Height 75.5mm | ||
Depth 84mm | ||
- COO (Country of Origin):
- RO
The Eaton miniature circuit breaker is an ideal solution for residential and commercial applications, designed to provide reliable overcurrent protection. The Eaton Moeller series xPole - PLI MCB combines robust build quality with advanced features, ensuring safety and efficiency in circuit management. With a compact design, it accommodates various installations without compromising performance. The 2 A single-pole configuration, along with characteristic B tripping, allows for quick response to overloads, thereby minimising potential damage. Compliant with RoHS standards, this device underscores a commitment to environmental sustainability while delivering outstanding functionality. Engineered with an operational range that supports diverse electrical systems, it meets the demands of modern electrical environments, making it a versatile choice for both commercial and residential switchgear applications.
Delivers reliable overcurrent protection for peace of mind
Compact and space-efficient design suitable for various installations
Single-pole configuration facilitates easy integration into existing systems
Characteristic B tripping ensures rapid response to overload conditions
RoHS-compliant, supporting environmentally friendly practices
Suitable for both residential and commercial applications, showcasing versatility
Effective voltage type of AC maximises performance in specified environments
Related links
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 230V ac AC 10 kA Breaking Capacity
- Eaton xPole - PXL PXL Miniature Circuit Breaker 2A 230V ac AC, 10 kA Breaking Capacity
