Eaton xEffect FAZ Miniature Circuit Breaker, 1-Pole, 2A, Type B, 230V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR366.61

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR366.61

*price indicative

RS Stock No.:
256-927
Mfr. Part No.:
278636 FAZ-B2/1N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Miniature Circuit Breaker

Number of Poles

1

Current Rating

2A

Tripping Characteristics

Type B

Rated AC Voltage

230V ac

Breaking Capacity

10kA

Mount Type

Top Hat Rail

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

36mm

Standards/Approvals

EN45545-2, CSA, EAN, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Depth

80mm

Height

75.5mm

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is an advanced miniature circuit breaker designed for industrial and commercial applications. Featuring exceptional reliability, this 1 pole + N breaker is built to handle a rated current of 2 A with a tripping characteristic of Type B, ensuring rapid response to overload and short circuit conditions. With its compact design measuring just 75.5 mm in height and 36 mm in width, this product offers significant space saving benefits while maintaining robust performance.

Ideal for industrial and advanced commercial applications

Quick tripping characteristic protects circuits from overloads

Compact design optimises installation space

Environmentally friendly with RoHS compliance

Versatile wiring configurations facilitate easy integration

Robust performance withstands extensive temperature ranges

Tested for electromagnetic compatibility for reliable operation

Designed for enhanced safety and reduced electrical shock risk

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy