Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 2A, Type B, 400V ac AC, 10 kA Breaking Capacity

Subtotal (1 unit)*

MYR1,059.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,059.13

*price indicative

RS Stock No.:
258-772
Mfr. Part No.:
278937 FAZ-B2/3N
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3+N

Product Type

Miniature Circuit Breaker

Current Rating

2A

Tripping Characteristics

Type B

Rated AC Voltage

400V ac

Mount Type

Top Hat Rail

Breaking Capacity

10kA

Range

xEffect

Series

FAZ

IP Rating

IP20

Width

72mm

Standards/Approvals

CSA, EAN, EN45545-2, EN 63000:2018, IEC 61373, IEC/EN 60898, IEC/EN 60947-2, RoHS, UL

Height

75.5mm

Depth

80mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Miniature Circuit Breaker from the Moeller series xEffect is an advanced miniature circuit breaker designed for industrial and commercial applications. This robust device ensures reliable protection with its B tripping characteristic, rated for a current of 2 A and capable of handling switching capacities up to 15 kA. Crafted to meet international standards, it features exceptional build quality for durability and operational efficiency.

User friendly installation and maintenance

Exceptional durability ensures prolonged service life

Robust design suitable for harsh environment conditions

Versatile application across various industrial settings

Advanced thermal stability enhances performance reliability

Meets multiple safety and compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy