Eaton xEffect FAZ Miniature Circuit Breaker, 3+N-Pole, 2A, Type C, 400V ac AC, 60 V dc DC, 10 kA Breaking Capacity
- RS Stock No.:
- 259-611
- Mfr. Part No.:
- 278963 FAZ-C2/3N
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR1,376.21
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,376.21 |
*price indicative
- RS Stock No.:
- 259-611
- Mfr. Part No.:
- 278963 FAZ-C2/3N
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3+N | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 2A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 400V ac | |
| Rated DC Voltage | 60V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | Top Hat Rail | |
| Range | xEffect | |
| Series | FAZ | |
| Terminal Type | Twin-Purpose Terminal | |
| IP Rating | IP20, IP40 | |
| Height | 75.5mm | |
| Depth | 80mm | |
| Standards/Approvals | IEC/EN 60898, IEC/EN 60947-2 | |
| Width | 72mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3+N | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 2A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 400V ac | ||
Rated DC Voltage 60V dc | ||
Breaking Capacity 10kA | ||
Mount Type Top Hat Rail | ||
Range xEffect | ||
Series FAZ | ||
Terminal Type Twin-Purpose Terminal | ||
IP Rating IP20, IP40 | ||
Height 75.5mm | ||
Depth 80mm | ||
Standards/Approvals IEC/EN 60898, IEC/EN 60947-2 | ||
Width 72mm | ||
- COO (Country of Origin):
- RO
The Eaton Miniature Circuit Breaker from the Moeller series stands as a pinnacle in miniature circuit breaker technology, expertly engineered to provide reliable protection and performance in demanding environments. This model is crafted with a 3 pole plus neutral configuration, featuring a tripping characteristic that ensures swift response during overload conditions. Its robust specifications, including high breaking capacity and compliance with international standards, make it ideal for both industrial and advanced commercial applications.
Designed for easy integration into commercial and industrial setups
Optimised thermal management reduces the risk of overheating
Compliant with various international safety and quality certifications
Compact design enhances space efficiency in electrical panels
Supports a wide range of voltages making it versatile for different applications
User friendly terminal design simplifies wiring procedures
Related links
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect xEffect Miniature Circuit Breaker 2A 230V ac AC, 6 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC 7.5 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC, 15 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 400V ac AC, 10 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 415V ac AC 25 kA Breaking Capacity
- Eaton xEffect FAZ Miniature Circuit Breaker 2A 440V ac AC 7.5 kA Breaking Capacity
- Eaton Eaton Moeller Miniature Circuit Breaker 2A 400V ac AC 10 kA Breaking Capacity
